High-Speed Board-to-Board Connectors

Adam Tech’s high-speed board-to-board connectors bring increased speeds and reliability to board-to-board applications

Image of Adam Tech’s High Speed Board-to-Board Connectors Adam Tech enhances its board-to-board series with high-speed board-to-board connectors. The signal integrity of these connectors is ideal for any high-speed board-to-board application. With both surface mount contacts and a surface mount ground plane, these connectors are designed with optimal electrical performance in mind. This product has a stack height of 5 mm (0.197 inch) and is available with either a 0.5 mm (0.020 inch) or 0.8 mm (0.031 inch) pitch. These high-speed ground plane board-to-board connectors are ideal for products in various industries including industrial, automotive, and consumer electronics.

Features
  • Speeds up to 28 Gbps
  • Plug and socket mated pairs
  • Multiple pin counts
  • Surface mount contacts and ground plane
  • Stack height: 5 mm (0.197 inch)
  • High temperature thermoplastic insulator
  • Mating cycle: 100 insertions
  • Temperature rating: -55°C to +125°C
  • RoHS compliant
Applications
  • Visual displays
  • Advance driver-assistance systems
  • Drones
  • Traffic surveillance
  • Industrial applications

Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN B-B PLUG 60POS 0.50MM SMTBB5H-PC-060-G-4.27-HF-T/RCONN B-B PLUG 60POS 0.50MM SMT0 - ImmediateSee Page for PricingView Details
CONN B-B PLUG 120POS 0.50MM SMTBB5H-PC-120-G-4.27-HF-T/RCONN B-B PLUG 120POS 0.50MM SMT0 - ImmediateSee Page for PricingView Details
CONN PLUG 28POS SMD GOLDBB8H-PC-028-G-4.27-HF-T/RCONN PLUG 28POS SMD GOLD0 - Immediate$5.58View Details
CONN PLUG 40POS SMD GOLDBB8H-PC-040-G-4.27-HF-T/RCONN PLUG 40POS SMD GOLD0 - Immediate$6.43View Details

Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN B-B SOCKET 60POS 0.50MM SMTBB5H-SC-060-G-2.05-HF-T/RCONN B-B SOCKET 60POS 0.50MM SMT175 - Immediate$8.01View Details
CONN B-B SOCKET 120POS 0.50MM SMBB5H-SC-120-G-2.05-HF-T/RCONN B-B SOCKET 120POS 0.50MM SM0 - ImmediateSee Page for PricingView Details
CONN SOCKET 28POS SMD GOLDBB8H-SC-028-G-2.05-HF-T/RCONN SOCKET 28POS SMD GOLD0 - Immediate$5.58View Details
CONN SOCKET 40POS SMD GOLDBB8H-SC-040-G-2.05-HF-T/RCONN SOCKET 40POS SMD GOLD0 - Immediate$6.30View Details
Published: 2020-09-08