
BB5H-PC-120-G-4.27-HF-T/R | |
|---|---|
DigiKey Part Number | 2057-BB5H-PC-120-G-4.27-HF-T/RTR-ND - Tape & Reel (TR) 2057-BB5H-PC-120-G-4.27-HF-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB5H-PC-120-G-4.27-HF-T/R |
Description | CONN B-B PLUG 120POS 0.50MM SMT |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.166" (4.23mm) | |
Base Product Number |

