Orders are typically delivered to Mexico within 1 to 5 days depending on location.
Free delivery to Mexico on orders of $100 USD or more. A delivery charge of $30 USD will be billed on all orders less than $100 USD.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The MIC3223 is a constant-current boost switching controller specifically designed to power a string of high-power LEDs. The MIC3223 has an input voltage range from 4.5V to 20V and is ideal for a variety of applications. The MIC3223 evaluation board is designed to accommodate for a VIN of 6V to 20V.
The MIC3223 evaluation board is set to operate as a boost converter, which requires the output voltage to be greater than the input voltage. It is important to have the series LED forward voltage drops be greater than the input voltage because when the converter is off the input is connected to the output through the inductor (L1) and diode (D1). VIN is effectively applied across the LEDs and will turn on if the series sum of their forward voltage drop is not greater than VIN. For 100% dimming duty-cycle, simply pull DIM IN to 5V.
Features:
4.5V to 20V supply voltage
200mV feedback voltage with an accuracy of ±5%
Step-up output voltage (boost) conversion up to 37V
1MHz switching frequency
100mΩ/3.5A internal power FET switch
LEDs can be dimmed using a PWM signal
User settable LED current (through external resistor)
Externally programmable soft-start
Protection features that include:
Output over-voltage protection (OVP)
Under-voltage lockout (UVLO)
Over temperature protection
Junction temperature range: -40°C to +125°C
Available in an exposed pad 16-pin TSSOP package
| Manufacturer | Microchip Technology |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | ADM00939-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Voltage In |
6 ~ 20 V
|
| Topology |
Step Up
|
| Current Out |
3.5 A
|
| Voltage Out (Max) |
37 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>94%, 20V in, 25V @ 0.6 ~ 1.2 A
>93%, 14V in, 25V @ 0.6 ~ 1.2 A >93%, 12V in, 25V @ 0.6 ~ 1.2 A |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Over Voltage Protection PWM Interface Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Component Count + Extras |
31 + 10
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Garden Light
Lighting: LED Signage |
| Main I.C. Base Part |
MIC3223
|
| Date Created By Author | 2010-01 |
| Date Added To Library | 2024-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox