Orders are typically delivered to Mexico within 1 to 5 days depending on location.
Free delivery to Mexico on orders of $100 USD or more. A delivery charge of $30 USD will be billed on all orders less than $100 USD.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The SolarMagicâ„¢ SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. This application note will detail the usage of those devices in a battery charging application.
The RD-189 reference design is meant to provide support for a wide variety of implementations, however, unless otherwise noted, this reference design system is shown charging a 12V commercial automotive lead acid battery.
If the battery voltage is very low, a slow charge current is applied and limited until the voltage rises above a pre-set threshold value Vt. The full charge current is then applied. Once full charge is detected on the voltage of the battery, the system switches to a floating charge and maintains the battery voltage at a fixed threshold. At any time, the system will run in MPPT mode if the available power is lower than the power required to achieve voltage or current regulation.
12V Lead Acid Battery
Vin range = 15V to 45V Vmp (50V Voc)
Max Input Current: Isc = 11A
MPPT algorithm for optimized photovoltaic applications
Up to 9A charging current
Reverse current protection
Trickle charge and fast charge mode
Up to 98% converter efficiency
14.2V max charge voltage, 13.5V floating voltage
Output voltage set-points can be re programmed
| Manufacturer | Texas Instruments |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | SM3320-BATT-EV/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Solar Powered Back-up
|
| Voltage In |
15 ~ 45 V
|
| Cell Type |
Lead Acid
|
| Voltage Out |
14.2 V (13.5 V Float)
|
| Current Out |
9 A
|
| Features |
Reverse Polarity Protection
|
| Component Count + Extras |
184 + 12
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
SM72295
SM72442 |
| Input Power |
55 W
|
| Current In |
1.5 A
|
| Battery Capacity | |
| Date Created By Author | |
| Date Added To Library | 2024-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox