


MYSGK02506BRSR | |
|---|---|
DigiKey Part Number | 811-3454-2-ND - Tape & Reel (TR) 811-3454-1-ND - Cut Tape (CT) 811-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYSGK02506BRSR |
Description | DC DC CONVERTER 5-25V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 25V 6A 13.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYSGK02506BRSR Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 150 W |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-BLGA Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.64" L x 0.58" W x 0.30" H (16.3mm x 14.7mm x 7.5mm) |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.95000 | $12.95 |
| 5 | $12.46600 | $62.33 |
| 10 | $12.26500 | $122.65 |
| 25 | $12.00240 | $300.06 |
| 50 | $11.80760 | $590.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $11.50460 | $1,725.69 |
| 300 | $11.31713 | $3,395.14 |
| 450 | $11.20880 | $5,043.96 |
| 750 | $11.07369 | $8,305.27 |







