
XB223-064.0M | |
|---|---|
DigiKey Part Number | 222-XB223-064.0MTR-ND - Tape & Reel (TR) 222-XB223-064.0MCT-ND - Cut Tape (CT) 222-XB223-064.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XB223-064.0M |
Description | XTAL OSC XO 64.0MHZ 3.3V LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.54000 | $14.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.87500 | $1,187.50 |

