
TDA1562Q/N3,112 | |
|---|---|
DigiKey Part Number | 568-1134-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1562Q/N3,112 |
Description | IC AMP B/H MONO 70W DBS17P |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class B, Class H DBS17P |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package DBS17P |
Type Class B, Class H | Package / Case 17-SIP Formed Leads |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 70W x 1 @ 4Ohm |

