Bipolar (BJT) Transistor NPN 180 V 17 A 50MHz 200 W Through Hole MT-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2922

DigiKey Part Number
2SC2922-ND
Manufacturer
Manufacturer Product Number
2SC2922
Description
TRANS NPN 180V 17A MT-200
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 17 A 50MHz 200 W Through Hole MT-200
Datasheet
 Datasheet
EDA/CAD Models
2SC2922 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
2V @ 800mA, 8A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 8V, 4V
Power - Max
200 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-ESIP
Supplier Device Package
MT-200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.