VideoLibrary

VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage Converter | Datasheet Preview

The STMicroelectronics VIPerGaN50 is a high-voltage converter, embedding a PWM controller and 650 V GaN power transistor, designed for flyback converters, capable of providing an output power up to 50 W. The STMicroelectronics VIPerGaN50 is a high-voltage converter, embedding a PWM controller and 650 V GaN power transistor, designed for flyback converters, capable of providing an output power up to 50 W. The advanced power management with the low quiescent helps to achieve low standby consumption. The feedforward compensation minimizes the input peak power variation over the entire input voltage range. The device supports secondary side regulation flyback configuration with a standard optocoupler. The VIPerGaN50 is available in a QFN 5 x 6 millimeter package.

11/11/2022 8:50:26 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HV CONVERTER EMBEDDING ADVANCEDVIPERGAN50TRHV CONVERTER EMBEDDING ADVANCED3980 - Immediate$3.08View Details