VideoLibrary

Murata NXJ2 Series DC/DC Converters | DigiKey Daily

Murata Power Solutions’ NXJ2 series is a new range of 2 watt, lower-profile, fully automated manufacture surface mount DC-to-DC converters. Available input voltages consist of 5, 12, and 24 volts. Thanks to the substrate-embedded transformer, this series offers increased product reliability and repeatability of performance. Other features include a standard footprint compatible with existing designs, 5.2 kilovolts-DC isolation, short-circuit protection, and are halogen free. Additionally, these converters have an MSL rating of 2 and are compatible with a peak reflow solder temperature of 260 degrees Celsius. Major markets for this series consist of industrial control, medical, telecommunications, industrial automation, and audio power requirements. Ideal applications include motor drives and motion control, solar inverters, uninterrupted power supplies, battery powered systems, and process control systems.

5/9/2019 1:35:53 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 2WNXJ2S2405MC-R7DC DC CONVERTER 5V 2W6 - Immediate$6.32View Details
DC DC CONVERTER 15V 2WNXJ2S2415MC-R7DC DC CONVERTER 15V 2W290 - Immediate$6.32View Details
DC DC CONVERTER 12V 2WNXJ2S1212MC-R7DC DC CONVERTER 12V 2W208 - Immediate$6.32View Details
DC DC CONVERTER 15V 2WNXJ2S1215MC-R7DC DC CONVERTER 15V 2W0 - Immediate$6.32View Details
DC DC CONVERTER 5V 2WNXJ2S0505MC-R7DC DC CONVERTER 5V 2W1321 - Immediate$6.32View Details