Back to top

4D Systems

- 4D Systems, based in Australia, is a worldwide leader in the development and manufacture of intelligent graphic display modules. 4D Systems designs and manufactures compact and cost effective intelligent display modules and accessories using latest state of the art OLED and LCD technology. 4D Systems display modules feature embedded custom graphics processors that deliver stand-alone functionality to a multitude of application possibilities. 4D Systems products have successfully been implemented into the medical, aeronautical, military and automotive sectors.

In addition to its Intelligent Display Modules, 4D Systems offers high quality LCD TFT Displays at global wholesale prices through its 4D LCD Pty Ltd. 4D LCD was established in 2012 as a professional LCD module manufacturer for high volume standard and custom LCD Display Products.

Newest Products View All (10)

Image of Mikroelektronika 4D-Display Click board™

4D-Display Click board™

The 4D - display Click board™ from MikroElektronika is an adapter offering a mikroBUS™ interface for controlling 4D Systems' gen4 intelligent display modules.

Learn More
Image of 4D Systems Internet of Display (IoD) Modules

Internet of Display (IoD) Modules

4D Systems' Gen4-IoD (Internet of Displays) series is based off the Gen4 range of modules.

Learn More
Image of 4D Systems Gen4 Displays for the BeagleBone Black

Gen4 Displays for the BeagleBone Black

4D Systems' Gen4 LCD Capes are designed specifically for the BeagleBone Black (BBB).

Learn More
Image of 4D Systems' gen4 Series Display Modules

gen4 Series Display Modules

4D Systems’ gen4 series modules are designed for ease-of-use and rapid development cycles, with careful consideration for space requirements and functionality.

Learn More
Image of 4D Systems' uLCD-32PTU Display Module

uLCD-32PTU 3.2” Intelligent LCD Display Module 2/Touch

4D Systems’ uLCD-32PTU display module serves as a perfect solution to be deployed at the forefront of any product design or images on any application.

Learn More
Image of 4D Systems' Armadillo-43T 4.3” Linux Based Display Module

Armadillo-43(T) 4.3” Linux-Based Display Module

4D Systems' Armadillo-43(T) is a complete Linux-based computer display module with built-in, 24-bit color, 480 x 272 resolution, TFT LCD display.

Learn More

Featured Videos View All (8)

4D Systems IoD-09 Displays Series | Digi-Key Daily

The 4D modules are powered by the Wi-Fi enabled ESP8266, which offers an array of functionality and options for any designer, integrator and user.

Publish Date: 2018-09-14

4D Systems Picadillo-35T Display Module

The Picadillo-35T is a 3.5" 320x480 resolution (Half VGA) Embedded Display Module with Resistive Touch, featuring the Microchip PIC32MX795F512L 32bit microcontroller and Arduino™/ chipKIT™ style headers.

Publish Date: 2015-11-23

4Discovery 3.5" Integrated Wall/Panel Mount Display

The 4Discovery is a high resolution 480x320 pixel 3.5” Intelligent wall mounted display product from 4D Systems, featuring the DIABLO16 Processor.

Publish Date: 2015-11-23

4D-ViSi Brief

4D-ViSi is designed to benefit users developing 4DGL code for any 4D GFX display module.

Publish Date: 2015-11-23

Manufacturer Web site