Contactors (Solid State)

Results: 878
Stocking Options
Environmental Options
Media
Exclude
878Results

Showing
of 878
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGS1A23D25KKEDIN
1-POLE DIN-RAIL MOUNT SSR, E-LAY
Carlo Gavazzi Inc.
57
In Stock
1 : $62.70000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC
25 A
3 ~ 32VDC
24 ~ 264V
Screw Terminal
-
RGC1A23A15KGU
RELAY SSR 32VDC 1PH 600V 20A
Carlo Gavazzi Inc.
44
In Stock
1 : $67.45000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
1032919
SOLID STATE 1PHASE 20A 32VDC
Phoenix Contact
44
In Stock
416
Factory
1 : $99.76000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
24VDC
42 ~ 660V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A30KGU
RELAY SSR 32VDC 1PH 600V 30A
Carlo Gavazzi Inc.
100
In Stock
1 : $106.40000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A30KKE
RELAY SSR 32VDC 1PH 600V 30A
Carlo Gavazzi Inc.
39
In Stock
1 : $106.40000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
HDC Series
RELAY SSR CONTACTOR DC 160A 32V
Sensata-Crydom
35
In Stock
1 : $253.72000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
160 A
4.5 ~ 32VDC
7 ~ 48V
Stud
Hockey Puck
SSC Series
RELAY SSR HV DC 1KVDC 25A 24V
Sensata-Crydom
44
In Stock
1 : $286.06000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
25 A
20 ~ 28VDC
0 ~ 1000V
Screw Terminal
Hockey Puck
RGC1A23A15KKE
RELAY SSR 32VDC 1PH 600V 20A
Carlo Gavazzi Inc.
45
In Stock
1 : $67.45000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SAL961360
CONTACTR SS SPST-NO 50A 24-600V
Celduc Inc.
43
In Stock
1 : $79.97000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
50 A
3.5 ~ 32VDC
24 ~ 600V
Screw Terminal
Module
RGC1A23A15KGU
RELAY SSR 32VDC 1PH 600V 25A
Carlo Gavazzi Inc.
134
In Stock
1 : $104.50000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
25 A
4 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A30KKE
RELAY SSR 275VAC IN 1PH 600V 30A
Carlo Gavazzi Inc.
38
In Stock
1 : $107.35000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
30 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A22A20KKE
RELAY SSR 32VDC IN 3PH 600V 20A
Carlo Gavazzi Inc.
216
In Stock
1 : $260.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60A25KKE
RELAY SSR 32VDC IN 3PH 600V 28A
Carlo Gavazzi Inc.
50
In Stock
1 : $287.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
28 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC1A23A15KKE
RELAY SSR 275VAC IN 1PH 600V 20A
Carlo Gavazzi Inc.
12
In Stock
82
Marketplace
1 : $68.40000
Bulk
2 : $59.15000
Bulk
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
20 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SAL961360
CONTACTR SS SPST-NO 25A 12-280V
Celduc Inc.
60
In Stock
1 : $69.34000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
25 A
3 ~ 32VDC
12 ~ 280V
Screw Terminal
Module
RGC1A23A20KKE
RELAY SSR 275VAC IN 1PH 600V 23A
Carlo Gavazzi Inc.
121
In Stock
1 : $79.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
23 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
SUL842770
SSR RELAY SPST-NO 32A 24-600V
Celduc Inc.
90
In Stock
1 : $88.76000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
AC, Zero Cross
32 A
3.5 ~ 32VDC
-
-
Module
DR2260xx0x
RELAY, DIN RAIL 600V 35A ZC
Sensata-Crydom
41
In Stock
1 : $103.60000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
35 A
4 ~ 32VDC
48 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A22A20KKE
RELAY SSR 275VAC IN 3PH 600V 20A
Carlo Gavazzi Inc.
49
In Stock
1 : $279.30000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
DP4R60D20
RELAY SSR CONTACT 48VDC 20A 32V
Sensata-Crydom
30
In Stock
1 : $441.91000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
20 A
18 ~ 32VDC
1 ~ 48V
Screw Terminal
Hockey Puck
SOLICON DRC SERIES
480V 7.6A 120VAC NO AUX RN 2L
Sensata-Crydom
8
In Stock
31
Marketplace
1 : $100.20000
Bulk
1 : $90.83000
Box
Bulk
Box
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC
7.6 A
90 ~ 140VAC
48 ~ 530V
Screw Terminal
Module
DRC3R40B400
REV 400V 7.6A 120 VAC NO AUX
Sensata-Crydom
10
In Stock
98
Marketplace
1 : $197.61000
Bulk
1 : $179.14000
Box
Bulk
Box
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC
7.6 A
90 ~ 140VAC
48 ~ 415V
Screw Terminal
Module
RGC1P23V42ED
1P-SSC V IN - PS 230V 43A 800VP-
Carlo Gavazzi Inc.
31
In Stock
1 : $276.45000
Box
Box
Active
Chassis Mount, DIN Rail
SPST-NO (1 Form A)
AC, Proportional Control
43 A
24VAC/DC
85 ~ 265V
Screw Terminal
SSR with Integrated Heat Sink
DR2260xx0x
RELAY SSR 600V 30A DIN RAIL
Sensata-Crydom
30
Marketplace
1 : $89.88000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC
30 A
90 ~ 280VAC/DC
48 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
DRA3P
RELAY CONT 3PH 480VAC 4A 120VAC
Sensata-Crydom
180
Marketplace
1 : $101.83000
Box
Box
Active
DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
4.2 A
90 ~ 140VAC
48 ~ 510V
Screw Terminal
Module
Showing
of 878

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.