eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F4823FT020SG

DigiKey Part Number
269-4275-ND
Manufacturer
Manufacturer Product Number
Z8F4823FT020SG
Description
IC MCU 8BIT 48KB FLASH 80QFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,452$5.51320$8,005.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.