eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0131SJ020EG

DigiKey Part Number
Z8F0131SJ020EG-ND
Manufacturer
Manufacturer Product Number
Z8F0131SJ020EG
Description
IC MCU 8BIT 1KB FLASH 28SOIC
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
25
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
eZ8
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
6,669$1.33980$8,935.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.