
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 256 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 20-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,290 | $1.41680 | $14,578.87 |

