Counter/Timer Circuit (CTC) IC 10MHz 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C3010FEG

DigiKey Part Number
269-3913-ND
Manufacturer
Manufacturer Product Number
Z84C3010FEG
Description
IC OSC CTC 10MHZ 44-LQFP
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC) IC 10MHz 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Counter/Timer Circuit (CTC)
Count
-
Frequency
10MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
12 mA
Operating Temperature
-40°C ~ 100°C
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.