
BV302S09020 | |
|---|---|
DigiKey Part Number | 3388-BV302S09020-ND |
Manufacturer | |
Manufacturer Product Number | BV302S09020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 230V Primary 9V Secondary 222mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 222mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 15 | $2.62867 | $39.43 |
| 30 | $2.54900 | $76.47 |
| 60 | $2.47133 | $148.28 |
| 105 | $2.40981 | $253.03 |
| 255 | $2.31506 | $590.34 |
| 510 | $2.24316 | $1,144.01 |
| 1,005 | $2.17463 | $2,185.50 |


