
V30MA000076 | |
|---|---|
DigiKey Part Number | 3033-V30MA000076-ND |
Manufacturer | |
Manufacturer Product Number | V30MA000076 |
Description | Ferrules, Belt-Strip; DIN/KDS, 1 |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Z+F USA Inc | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14750 | $73.75 |

