
V30MA000071 | |
|---|---|
DigiKey Part Number | 3033-V30MA000071-ND |
Manufacturer | |
Manufacturer Product Number | V30MA000071 |
Description | Ferrules, Belt-Strip; DIN, 0.75/ |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Z+F USA Inc | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Strip | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14750 | $73.75 |

