
V30AE000055 | |
|---|---|
DigiKey Part Number | 3033-V30AE000055-ND |
Manufacturer | |
Manufacturer Product Number | V30AE000055 |
Description | Ferrules 4.00/10N, 12 AWG Gray |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Z+F USA Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.16350 | $81.75 |



