
OT8ED8K5JI-111YXC-25M | |
|---|---|
DigiKey Part Number | 5721-OT8ED8K5JI-111YXC-25MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OT8ED8K5JI-111YXC-25M |
Description | 7050 25MHZ 1.8V-3.3V CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.7V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V ~ 3.7V |
Series | Frequency Stability ±10ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.18400 | $218.40 |

