
VKME1001J121MV | |
|---|---|
DigiKey Part Number | 5011-VKME1001J121MVCT-ND - Cut Tape (CT) 5011-VKME1001J121MVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VKME1001J121MV |
Description | VKM_63V_120F_10*10_20%_SMD, STAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 489.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 979 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27002 | $135.01 |

