
OSCLD125M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD125M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD125M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD125M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD125M-3.3I/S22-25 |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $4.03300 | $40.33 |
| 25 | $3.81360 | $95.34 |
| 50 | $3.65600 | $182.80 |
| 100 | $3.50480 | $350.48 |
| 250 | $3.31476 | $828.69 |
| 500 | $3.28950 | $1,644.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.92985 | $2,929.85 |
| 2,000 | $2.80921 | $5,618.42 |
| 3,000 | $2.74103 | $8,223.09 |

