OSC50M-3.3I_S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC50M-3.3I/S3

DigiKey Part Number
3155-OSC50M-3.3I/S3TR-ND - Tape & Reel (TR)
3155-OSC50M-3.3I/S3CT-ND - Cut Tape (CT)
3155-OSC50M-3.3I/S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC50M-3.3I/S3
Description
XTAL OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63840$1,915.20
Manufacturers Standard Package