
960-001-170L005 | |
|---|---|
DigiKey Part Number | 37-960-001-170L005TR-ND - Tape & Reel (TR) 37-960-001-170L005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 960-001-170L005 |
Description | CONN D-SUB SOCKET 28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 960-001-170L005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47500 | $4.75 |
| 25 | $0.44520 | $11.13 |
| 50 | $0.42380 | $21.19 |
| 100 | $0.40360 | $40.36 |
| 250 | $0.37824 | $94.56 |
| 500 | $0.36018 | $180.09 |
| 1,000 | $0.34296 | $342.96 |
| 2,500 | $0.32148 | $803.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29153 | $2,915.30 |
| 20,000 | $0.27763 | $5,552.60 |
| 30,000 | $0.26981 | $8,094.30 |









