
YC324-JK-07390RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07390RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07390RLCT-ND - Cut Tape (CT) 13-YC324-JK-07390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07390RL |
Description | RES ARRAY 4 RES 390 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07390RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.14320 | $3.58 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.11250 | $11.25 |
| 250 | $0.09688 | $24.22 |
| 500 | $0.08712 | $43.56 |
| 1,000 | $0.07880 | $78.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06574 | $262.96 |
| 8,000 | $0.06064 | $485.12 |
| 12,000 | $0.05802 | $696.24 |
| 20,000 | $0.05505 | $1,101.00 |
| 28,000 | $0.05328 | $1,491.84 |
| 40,000 | $0.05156 | $2,062.40 |

