10k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC248-JR-0710KL

DigiKey Part Number
13-YC248-JR-0710KLTR-ND - Tape & Reel (TR)
13-YC248-JR-0710KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC248-JR-0710KL
Description
RES ARRAY 8 RES 10K OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC248-JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,882
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10800$1.08
25$0.09080$2.27
50$0.07980$3.99
100$0.07070$7.07
250$0.06052$15.13
500$0.05420$27.10
1,000$0.04881$48.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03920$196.00
10,000$0.03605$360.50
15,000$0.03444$516.60
25,000$0.03261$815.25
35,000$0.03152$1,103.20
50,000$0.03046$1,523.00
Manufacturers Standard Package