22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0722KL

DigiKey Part Number
YC164J-22KTR-ND - Tape & Reel (TR)
YC164J-22KCT-ND - Cut Tape (CT)
YC164J-22KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0722KL
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0722KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
25$0.03480$0.87
50$0.03040$1.52
100$0.02680$2.68
250$0.02272$5.68
500$0.02018$10.09
1,000$0.01801$18.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01414$70.70
10,000$0.01287$128.70
15,000$0.01222$183.30
25,000$0.01148$287.00
35,000$0.01104$386.40
50,000$0.01061$530.50
Manufacturers Standard Package