Direct
Direct
Upgrade
Similar

YC164-JR-07200KL | |
|---|---|
DigiKey Part Number | YC164J-200KTR-ND - Tape & Reel (TR) YC164J-200KCT-ND - Cut Tape (CT) YC164J-200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07200KL |
Description | RES ARRAY 4 RES 200K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02680 | $2.68 |
| 250 | $0.02272 | $5.68 |
| 500 | $0.02018 | $10.09 |
| 1,000 | $0.01801 | $18.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01414 | $70.70 |
| 10,000 | $0.01287 | $128.70 |
| 15,000 | $0.01222 | $183.30 |
| 25,000 | $0.01148 | $287.00 |
| 35,000 | $0.01104 | $386.40 |
| 50,000 | $0.01061 | $530.50 |




