
YC164-FR-073K9L | |
|---|---|
DigiKey Part Number | 13-YC164-FR-073K9LTR-ND - Tape & Reel (TR) 13-YC164-FR-073K9LCT-ND - Cut Tape (CT) 13-YC164-FR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-073K9L |
Description | RES ARRAY 4 RES 3.9K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05280 | $1.32 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.04090 | $4.09 |
| 250 | $0.03484 | $8.71 |
| 500 | $0.03104 | $15.52 |
| 1,000 | $0.02781 | $27.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02205 | $110.25 |
| 10,000 | $0.02016 | $201.60 |
| 15,000 | $0.01919 | $287.85 |
| 25,000 | $0.01810 | $452.50 |
| 35,000 | $0.01744 | $610.40 |
| 50,000 | $0.01680 | $840.00 |

