
VT1206FRE07510KL | |
|---|---|
DigiKey Part Number | 13-VT1206FRE07510KLTR-ND - Tape & Reel (TR) 13-VT1206FRE07510KLCT-ND - Cut Tape (CT) 13-VT1206FRE07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206FRE07510KL |
Description | RES FILM 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.25200 | $2.52 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.24380 | $12.19 |
| 100 | $0.23870 | $23.87 |
| 250 | $0.23388 | $58.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19788 | $989.40 |
| 10,000 | $0.19482 | $1,948.20 |
| 15,000 | $0.19329 | $2,899.35 |
| 25,000 | $0.19176 | $4,794.00 |
| 35,000 | $0.19129 | $6,695.15 |
| 50,000 | $0.18850 | $9,425.00 |

