
VT1206BRD07330KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07330KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07330KLCT-ND - Cut Tape (CT) 13-VT1206BRD07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07330KL |
Description | RES FILM 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37400 | $3.74 |
| 25 | $0.34720 | $8.68 |
| 50 | $0.32800 | $16.40 |
| 100 | $0.31010 | $31.01 |
| 250 | $0.28868 | $72.17 |
| 500 | $0.27420 | $137.10 |
| 1,000 | $0.26113 | $261.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22471 | $1,123.55 |
| 10,000 | $0.21630 | $2,163.00 |
| 15,000 | $0.21187 | $3,178.05 |
| 25,000 | $0.20675 | $5,168.75 |
| 35,000 | $0.20365 | $7,127.75 |

