
VT1206BRB07240KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRB07240KLTR-ND - Tape & Reel (TR) 13-VT1206BRB07240KLCT-ND - Cut Tape (CT) 13-VT1206BRB07240KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB07240KL |
Description | RES FILM 240K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.53860 | $53.86 |
| 250 | $0.50236 | $125.59 |
| 500 | $0.47792 | $238.96 |
| 1,000 | $0.45601 | $456.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38964 | $1,948.20 |

