
TC124-FR-0749K9L | |
|---|---|
DigiKey Part Number | 13-TC124-FR-0749K9LTR-ND - Tape & Reel (TR) 13-TC124-FR-0749K9LCT-ND - Cut Tape (CT) 13-TC124-FR-0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-FR-0749K9L |
Description | RES ARRAY 4 RES 49.9K OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 49.9k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.09040 | $2.26 |
| 50 | $0.07960 | $3.98 |
| 100 | $0.07030 | $7.03 |
| 250 | $0.06028 | $15.07 |
| 500 | $0.05396 | $26.98 |
| 1,000 | $0.04859 | $48.59 |
| 5,000 | $0.03902 | $195.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03589 | $358.90 |
| 20,000 | $0.03323 | $664.60 |
| 30,000 | $0.03186 | $955.80 |
| 50,000 | $0.03031 | $1,515.50 |
| 70,000 | $0.02939 | $2,057.30 |
| 100,000 | $0.02849 | $2,849.00 |

