22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7T22RL

DigiKey Part Number
13-SR1206FR-7T22RLTR-ND - Tape & Reel (TR)
13-SR1206FR-7T22RLCT-ND - Cut Tape (CT)
13-SR1206FR-7T22RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7T22RL
Description
RES 22 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,895
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.26400$2.64
25$0.21880$5.47
50$0.19300$9.65
100$0.17250$17.25
250$0.15180$37.95
500$0.13984$69.92
1,000$0.13035$130.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10861$543.05
10,000$0.10442$1,044.20
15,000$0.10238$1,535.70
25,000$0.10016$2,504.00
35,000$0.09889$3,461.15
50,000$0.09769$4,884.50
Manufacturers Standard Package