2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-472R2L

DigiKey Part Number
13-SR0805JR-472R2LTR-ND - Tape & Reel (TR)
13-SR0805JR-472R2LCT-ND - Cut Tape (CT)
13-SR0805JR-472R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-472R2L
Description
RES 2.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805FR-472R2LYAGEO1,88013-SR0805FR-472R2LCT-ND$0.64000Parametric Equivalent
CRCW08052R20FKEAHPVishay Dale7,025541-2.20TCT-ND$0.25000Parametric Equivalent
CRCW08052R20JNEAHPVishay Dale35,692541-2.2TACT-ND$0.26000Parametric Equivalent
RPC0805JT2R20-UPStackpole Electronics Inc7,024RPC0805JT2R20-UPCT-ND$0.21000Parametric Equivalent
In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.34700$3.47
25$0.29200$7.30
50$0.26040$13.02
100$0.23520$23.52
250$0.20964$52.41
500$0.19490$97.45
1,000$0.18317$183.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15506$775.30
10,000$0.14988$1,498.80
15,000$0.14736$2,210.40
25,000$0.14462$3,615.50
35,000$0.14305$5,006.75
50,000$0.14156$7,078.00
Manufacturers Standard Package