
SR0805FR-472R2L | |
|---|---|
DigiKey Part Number | 13-SR0805FR-472R2LTR-ND - Tape & Reel (TR) 13-SR0805FR-472R2LCT-ND - Cut Tape (CT) 13-SR0805FR-472R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-472R2L |
Description | RES 2.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R20FKEAHP | Vishay Dale | 7,025 | 541-2.20TCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.31680 | $7.92 |
| 50 | $0.28300 | $14.15 |
| 100 | $0.25630 | $25.63 |
| 250 | $0.22924 | $57.31 |
| 500 | $0.21362 | $106.81 |
| 1,000 | $0.20119 | $201.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17101 | $855.05 |
| 10,000 | $0.16552 | $1,655.20 |
| 15,000 | $0.16284 | $2,442.60 |
| 25,000 | $0.15994 | $3,998.50 |
| 35,000 | $0.15828 | $5,539.80 |
| 50,000 | $0.15670 | $7,835.00 |

