
SQP10AJB-30R | |
|---|---|
DigiKey Part Number | 30W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-30R |
Description | RES 30 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.45520 | $11.38 |
| 50 | $0.40600 | $20.30 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.31824 | $79.56 |
| 500 | $0.28950 | $144.75 |
| 1,000 | $0.26505 | $265.05 |
| 5,000 | $0.22153 | $1,107.65 |


