


SMD0603B010TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B010TFTR-ND - Tape & Reel (TR) 13-SMD0603B010TFCT-ND - Cut Tape (CT) 13-SMD0603B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B010TF |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0603B010TF Models |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 900 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (0.98mm) |
Current - Trip (It) 300 mA | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603L010YR | Littelfuse Inc. | 29,372 | F2900CT-ND | $1.35000 | Parametric Equivalent |
| MF-FSMF010X-2 | Bourns Inc. | 14,253 | MF-FSMF010X-2CT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.20200 | $1.01 |
| 10 | $0.18700 | $1.87 |
| 50 | $0.15520 | $7.76 |
| 100 | $0.14320 | $14.32 |
| 250 | $0.12876 | $32.19 |
| 500 | $0.11878 | $59.39 |
| 1,000 | $0.10957 | $109.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09314 | $372.56 |
| 8,000 | $0.08581 | $686.48 |
| 12,000 | $0.08178 | $981.36 |
| 20,000 | $0.07694 | $1,538.80 |
| 28,000 | $0.07389 | $2,068.92 |
| 40,000 | $0.07078 | $2,831.20 |


