648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ400A/TR13

DigiKey Part Number
13-SMCJ400A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ400A/TR13CT-ND - Cut Tape (CT)
13-SMCJ400A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ400A/TR13
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.44500$4.45
100$0.28560$28.56
500$0.21656$108.28
1,000$0.19429$194.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15367$461.01
6,000$0.14046$842.76
9,000$0.13373$1,203.57
15,000$0.12616$1,892.40
21,000$0.12168$2,555.28
30,000$0.11831$3,549.30
Manufacturers Standard Package