


SMCJ18CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ18CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ18CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ18CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.17560 | $4.39 |
| 100 | $0.15060 | $15.06 |
| 250 | $0.13872 | $34.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.17402 | $87.01 |
| 1,000 | $0.15575 | $155.75 |
| 1,500 | $0.14643 | $219.65 |
| 2,500 | $0.13595 | $339.87 |
| 3,500 | $0.12974 | $454.09 |
| 5,000 | $0.12370 | $618.50 |

