Direct

SMBJ300A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ300A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300A/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.13072 | $65.36 |
| 1,000 | $0.11645 | $116.45 |
| 1,500 | $0.10917 | $163.75 |
| 2,500 | $0.10097 | $252.43 |
| 3,500 | $0.09611 | $336.38 |
| 5,000 | $0.09139 | $456.95 |
| 12,500 | $0.08101 | $1,012.62 |
| 25,000 | $0.07460 | $1,865.00 |
| 50,000 | $0.06920 | $3,460.00 |


