243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ150CA/TR13

DigiKey Part Number
13-SMDJ150CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ150CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ150CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ150CA/TR13
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50800$5.08
100$0.32730$32.73
500$0.24948$124.74
1,000$0.22436$224.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17818$534.54
6,000$0.16329$979.74
9,000$0.15570$1,401.30
15,000$0.14717$2,207.55
21,000$0.14212$2,984.52
30,000$0.14169$4,250.70
Manufacturers Standard Package