SMBJ100CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,969
Unit Price: $0.15000
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100CA/TR7

DigiKey Part Number
13-SMBJ100CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100CA/TR7
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.10668$53.34
1,000$0.09473$94.73
1,500$0.08863$132.94
2,500$0.08177$204.42
3,500$0.07770$271.95
5,000$0.07374$368.70
12,500$0.06504$813.00
25,000$0.05965$1,491.25
50,000$0.05513$2,756.50
Manufacturers Standard Package