
SMAJ85CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ85CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ85CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ85CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.07760 | $1.94 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.05964 | $14.91 |
| 500 | $0.05616 | $28.08 |
| 1,000 | $0.05328 | $53.28 |
| 2,500 | $0.05024 | $125.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05957 | $297.85 |
| 10,000 | $0.05391 | $539.10 |
| 15,000 | $0.05102 | $765.30 |
| 25,000 | $0.04777 | $1,194.25 |
| 35,000 | $0.04585 | $1,604.75 |
| 50,000 | $0.04398 | $2,199.00 |

