
SMAJ20CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ20CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ20CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ20CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CA-HP6AT/7 |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22200 | $2.22 |
| 100 | $0.13930 | $13.93 |
| 500 | $0.10316 | $51.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08468 | $84.68 |
| 2,000 | $0.07554 | $151.08 |
| 3,000 | $0.07087 | $212.61 |
| 5,000 | $0.06562 | $328.10 |
| 7,000 | $0.06251 | $437.57 |
| 10,000 | $0.05948 | $594.80 |

