
SJD12A48L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A48L01TR-ND - Tape & Reel (TR) 13-SJD12A48L01CT-ND - Cut Tape (CT) 13-SJD12A48L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A48L01 |
Description | TVS DIODE 48VWM 77.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20900 | $2.09 |
| 100 | $0.13080 | $13.08 |
| 500 | $0.09688 | $48.44 |
| 1,000 | $0.08590 | $85.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07192 | $215.76 |
| 6,000 | $0.06486 | $389.16 |
| 9,000 | $0.06126 | $551.34 |
| 15,000 | $0.05722 | $858.30 |
| 21,000 | $0.05482 | $1,151.22 |
| 30,000 | $0.05249 | $1,574.70 |

