
SJD12A28L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A28L01TR-ND - Tape & Reel (TR) 13-SJD12A28L01CT-ND - Cut Tape (CT) 13-SJD12A28L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A28L01 |
Description | TVS DIODE 28VWM 45.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.24900 | $2.49 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.09000 | $45.00 |
| 1,000 | $0.08300 | $83.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05900 | $177.00 |
| 6,000 | $0.05400 | $324.00 |
| 9,000 | $0.04608 | $414.72 |

