29.2V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A18L01

DigiKey Part Number
13-SJD12A18L01TR-ND - Tape & Reel (TR)
13-SJD12A18L01CT-ND - Cut Tape (CT)
13-SJD12A18L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A18L01
Description
TVS DIODE 18VWM 29.2VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22500$2.25
100$0.14120$14.12
500$0.10462$52.31
1,000$0.09277$92.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07192$215.76
6,000$0.06486$389.16
9,000$0.06126$551.34
15,000$0.05722$858.30
21,000$0.05482$1,151.22
30,000$0.05249$1,574.70
Manufacturers Standard Package