
P6SMB550CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB550CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB550CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB550CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.18280 | $18.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.12640 | $63.20 |
| 1,000 | $0.11254 | $112.54 |
| 1,500 | $0.10547 | $158.20 |
| 2,500 | $0.09751 | $243.78 |
| 3,500 | $0.09279 | $324.76 |
| 5,000 | $0.08820 | $441.00 |

